VishayCRCW020122R1FNEDResistor Fixed Single-Surface Mount

Res Thick Film 0201 22.1 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

This is a CRCW020122R1FNED fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 22.1 Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

2,323 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      2323
      Country Of origin:
      China
         
      • Price: $0.0025
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 2,323 parts
      • Price: $0.0025

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.