VishayCRCW020122K0JNEDResistor Fixed Single-Surface Mount

Res Thick Film 0201 22K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

The CRCW020122K0JNED fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 22K Ohm. This part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

3,633 parts: Ships in 2 days

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1916+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3633
      Country Of origin:
      China
         
      • Price: $0.0012
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1916+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 3,633 parts
      • Price: $0.0012

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.