VishayCRCW0201205KFNEDResistor Fixed Single-Surface Mount

Res Thick Film 0201 205K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

This is a CRCW0201205KFNED fixed single surface-mount resistor from Vishay. This product has a resistance value of 205K Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.

No Stock Available

Quantity Increments of 10000 Minimum 50000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0045
    1. 50000+$0.0045

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.