VishayCRCW02011M00FKEDResistor Fixed Single-Surface Mount

Res Thick Film 0201 1M Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD T/R

Use this CRCW02011M00FKED fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 1M Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.

Import TariffMay apply to this part

113 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      China
         
      • Price: $0.0245
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2114+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $0.0245
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2037+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 109 parts
      • Price: $0.0233

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.