VishayCRCW02011K47FKEDResistor Fixed Single-Surface Mount

Res Thick Film 0201 1.47K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD T/R

Use this CRCW02011K47FKED fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 1.47K Ohm. This part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 10000 Minimum 50000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0228
    1. 50000+$0.0228

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.