VishayCRCW0201187KFNEDResistor Fixed Single-Surface Mount

Res Thick Film 0201 187K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

The CRCW0201187KFNED fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 187K Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 10000 Minimum 50000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0045
    1. 50000+$0.0045

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.