VishayCRCW0201100KFNEDResistor Fixed Single-Surface Mount

Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

This is a CRCW0201100KFNED fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.

Import TariffMay apply to this part

759 parts: Ships in 2 days

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2039+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      759
      Country Of origin:
      China
         
      • Price: $0.0048
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2039+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 759 parts
      • Price: $0.0048

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.