VishayCRA12E08347K0JTRResistor Networks and Arrays
Res Thick Film Array 47K Ohm 5% ±200ppm/°C ISOL 8-Pin 2012(4 X 1206) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 47K | |
| 5% | |
| 50 | |
| 0.125 (1/8) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| 2012 | |
| 1206 | |
| Convex | |
| 8 | |
| 1.27 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2012(4 X 1206) | |
| 5.08 | |
| 3.05 | |
| 0.55 | |
| Surface Mount |
Downsize multiple resistors onto a single chip with the CRA12E08347K0JTR resistor array, developed by Vishay. This dependable part has a power rating per resistor of 0.125 (1/8) W. This product's 4 resistors have a value of 47K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product's terminal pitch is 1.27 mm. This product is 5.08 mm long, 0.55 mm tall and 3.05 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. The CRA12E08347K0JTR part has a convex termination style. It has a tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

