50-75% Off

VishayCRA12E08333R0JTRResistor Networks and Arrays

Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL 8-Pin 2012(4 X 1206) Convex SMD Automotive AEC-Q200 T/R

Looking to save space and power in your circuit design? The CRA12E08333R0JTR resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating per resistor of 0.125 (1/8) W. This product's 4 resistors have a value of 33 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. It has a tolerance of 5%. The CRA12E08333R0JTR part has a convex termination style. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 1.27 mm. This product is 5.08 mm long, 0.55 mm tall and 3.05 mm deep.

Import TariffMay apply to this part

1 part: Ships tomorrow

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1846+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Israel
         
      • Price: $0.011
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1846+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Israel
      • In Stock: 1 part
      • Price: $0.011

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.