VishayCRA12E083120RJTRResistor Networks and Arrays
Res Thick Film Array 120 Ohm 5% ±200ppm/°C ISOL 8-Pin 2012(4 X 1206) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 120 | |
| 5% | |
| 50 | |
| 0.125 (1/8) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| 2012 | |
| 1206 | |
| Convex | |
| 8 | |
| 1.27 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2012(4 X 1206) | |
| 5.08 | |
| 3.05 | |
| 0.55 | |
| Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their CRA12E083120RJTR resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating per resistor of 0.125 (1/8) W. This product's 4 resistors have a value of 120 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. This product is 5.08 mm long, 0.55 mm tall and 3.05 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The CRA12E083120RJTR part has a convex termination style. This product's terminal pitch is 1.27 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

