SUMIDA CORPORATIONCR43NP-1R8MCInductor Surface Mount
Inductor Power Unshielded Drum Core 1.8uH 20% 7.96MHz Ferrite 1.95A 0.0637Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 1.8u | |
| 20% | |
| 7.96M | |
| 1.95 | |
| 1.95 | |
| 0.0637 | |
| 77.8M(Typ) | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
Use this power CR43NP-1R8MC surface mount inductor from Sumida Corporation to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. It has an inductance of 1.8u H. It has a tolerance of 20%. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 77.8M(Typ) Hz. This SMD inductor has a maximum DC current of 1.95 A with a maximum resistance of 63.7m Ohm. This device is made with drum core technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

