SUMIDA CORPORATIONCR43NP-1R4MCInductor Surface Mount

Inductor Power Unshielded Drum Core 1.4uH 20% 7.96MHz Ferrite 2.52A 0.0562Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CR43NP-1R4MC surface mount inductor from Sumida Corporation is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 112.7M(Typ) Hz. It has an inductance of 1.4u H. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. It has a tolerance of 20%. This device is made with drum core technology. This SMD inductor has a maximum DC current of 2.52 A with a maximum resistance of 56.2m Ohm.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    26 weeks
    • Price: $0.4342
    1. 1+$0.4342
    2. 25000+$0.4218
    3. 50000+$0.4023
    4. 100000+$0.3913

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.