BournsCR2512-JW-682ELFResistor Fixed Single-Surface Mount

Res Thick Film 2512 6.8K Ohm 5% 1W ±200ppm/°C Pad SMD T/R

The CR2512-JW-682ELF fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This product has a resistance value of 6.8K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0386
    1. 4000+$0.0386
    2. 8000+$0.0378
    3. 20000+$0.0374
    4. 24000+$0.0371
    5. 40000+$0.0363
    6. 60000+$0.0361
    7. 100000+$0.0357
    8. 120000+$0.0353

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.