Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Battery Type
Primary
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Coin
Voltage (V)
3
Capacity (Ah)
1
Chemistry
Lithium Manganese Dioxide
Number of Cells
1
Minimum Operating Temperature (°C)
-40
Special Features
High Energy Density|High Voltage|Lightweight
Memory Effect
No
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Sealed
Yes
Product Weight (g)
9.8
Diameter
24.5
Mounting
Through Hole
Package Height
8.4
PCB changed
2
Pin Count
2

