Murata ManufacturingCR2450X-HEBatteries
Lithium Battery Coin 3V 600mAh Non-Rechargeable
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8506.50.00.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Non-Rechargeable | |
| Coin | |
| 3 | |
| 0.6 | |
| Lithium Manganese Dioxide | |
| -40 | |
| High Voltage|High Energy Density|Light Weight | |
| 85 | |
| Extended | |
| Yes | |
| 6.6 | |
| Diameter | 24.5 mm |
| Package Height | 5.7 mm |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

