Murata ManufacturingCR2450W-HE6Batteries
Lithium Battery Coin 3V 550mAh Primary Through Hole
| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Primary | |
| Non-Rechargeable | |
| Coin | |
| 3 | |
| 0.55 | |
| Lithium Manganese Dioxide | |
| 1 | |
| -40 | |
| High Energy Density|High Voltage|Lightweight | |
| No | |
| 125 | |
| CR2450 | |
| Yes | |
| 7 | |
| Diameter | 24.5 mm |
| Mounting | Through Hole |
| Package Height | 5.7 mm |
| PCB changed | 3 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

