Arrow Electronic Components Online
CR2450RHE6|MURATA|limage
CR2450RHE6|MURATA|originalImage
Batteries

CR2450R-HE6

Coin Manganese Dioxide Lithium Batteries

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Non-Rechargeable/Rechargeable
    Non-Rechargeable
  • Shape
    Coin
  • Voltage (V)
    3
  • Capacity (Ah)
    0.5
  • Chemistry
    Lithium Manganese Dioxide
  • Number of Cells
    1
  • Minimum Operating Temperature (°C)
    -30
  • Special Features
    High Voltage|Lightweight|High Energy Density
  • Maximum Operating Temperature (°C)
    70
  • IEC Designation
    CR2450
  • Sealed
    Yes
  • Product Weight (g)
    6.4

Documentation and Resources

Datasheets
Design resources