| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Card Edge |
| Gender | SKT |
| Card Type | PC |
| Card Thickness (mm) | 1.6 |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Contact Type | Cantilever Bellows |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting Styles | With Mounting Ears |
| Maximum Current Rating (A) | 3 |
| Maximum Voltage Rating | 300VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Mating Cycle (Cycles) | 500 |
| Packaging | Tray |
| Product Length (mm) | 49.04 |
| Product Depth (mm) | 9.5 |
| Product Height (mm) | 16.5 |
| Tail Cross Section (mm) | 0.25x0.6 |
| Tail Length (mm) | 4 |
| Mounting | Through Hole |