| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8506.10.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Primary | |
| Non-Rechargeable | |
| Coin | |
| 3 | |
| 0.21 | |
| Lithium Manganese Dioxide | |
| 1 | |
| Pressure Contact | |
| 1% Per Year | |
| 0.001 | |
| -40 | |
| High Voltage|High Energy Density|Light Weight | |
| No | |
| 125 | |
| CR2032 | |
| Carton | |
| Yes | |
| 3.1 | |
| Diameter | 20 mm |
| Package Height | 3.2 mm |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

