Murata ManufacturingCR2032W-HO6Batteries
Lithium Battery Coin 3V 210mAh Primary Through Hole
| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8506.10.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Primary | |
| Non-Rechargeable | |
| Coin | |
| 3 | |
| 0.21 | |
| Lithium Manganese Dioxide | |
| 1 | |
| -40 | |
| Lightweight|High Energy Density|High Voltage | |
| No | |
| 125 | |
| CR2032 | |
| Yes | |
| 3.3 | |
| Diameter | 20 |
| Mounting | Through Hole |
| Package Height | 3.8 |
| PCB changed | 2 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

