Arrow Electronic Components Online
CR2032|PANASONI|simage
CR2032|PANASONI|limage
Top Purchased
Batteries

CR2032

Lithium Battery Coin 3V 225mAh Primary

Panasonic Industry
Datasheets 

Panasonic's CR2032 unit is a lithium coin battery offering 3V and a nominal storage capacity of 225 mAh. With a diameter of 20mm and weight of only 3.1g, you can couple these batteries with a variety of Panasonic battery holders for easy loading in devices. These batteries are particularly suitable as a backup power supply for CMOS RAM memory and microcomputer memory. 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Battery Type
    Primary
  • Non-Rechargeable/Rechargeable
    Non-Rechargeable
  • Shape
    Coin
  • Voltage (V)
    3
  • Capacity (Ah)
    0.225
  • Chemistry
    Lithium Manganese Dioxide
  • Number of Cells
    1
  • Termination Style
    Pressure Contact
  • Minimum Operating Temperature (°C)
    -30
  • Memory Effect
    No
  • Maximum Operating Temperature (°C)
    85
  • IEC Designation
    CR2032
  • Sealed
    Yes
  • Product Weight (g)
    2.8
  • Diameter
    20
  • Package Height
    3.2
  • PCB changed
    2
  • Pin Count
    2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources