Top Searched
Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Coin
Voltage (V)
3
Capacity (Ah)
0.22
Chemistry
Lithium
Number of Cells
1
Termination Style
Pressure Contact
Max. Discharge Current (A)
0.0002
Memory Effect
No
Sealed
Yes
Product Weight (g)
3.2
Diameter
20
Package Height
3.2
PCB changed
2
Pin Count
2
Order Quantity

