Arrow Electronic Components Online
CR2032P|VARTA|simage
CR2032P|VARTA|limage
Batteries

CR 2032-P

Lithium Battery Coin 3V 220mAh Primary

VARTA AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8506.10.00.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Battery Type
    Primary
  • Non-Rechargeable/Rechargeable
    Non-Rechargeable
  • Shape
    Coin
  • Voltage (V)
    3
  • Capacity (Ah)
    0.22
  • Chemistry
    Lithium Manganese Dioxide
  • Number of Cells
    1
  • Average Service Life
    10Year
  • Minimum Operating Temperature (°C)
    -20
  • Memory Effect
    No
  • Maximum Operating Temperature (°C)
    70
  • IEC Designation
    CR2032
  • Volume
    0.95cm3
  • Sealed
    Yes
  • Product Weight (g)
    3
  • Diameter
    20(Max)
  • Package Height
    3.2(Max)
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources