| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 8506.10.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Primary | |
| Non-Rechargeable | |
| Coin | |
| 3 | |
| 0.03 | |
| Lithium Manganese Dioxide | |
| 1 | |
| 0.0001 | |
| -30 | |
| High Energy Density|High Voltage|Lightweight | |
| Yes | |
| 70 | |
| CR1216 | |
| Yes | |
| 0.67 | |
| Diameter | 12.5 mm |
| Package Height | 1.6 mm |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

