BournsCR1206-JW-431ELFResistor Fixed Single-Surface Mount

Res Thick Film 1206 430 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R

This is a CR1206-JW-431ELF fixed single surface-mount resistor from Bourns. This product has a resistance value of 430 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 5000 Minimum 25000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0056
    1. 25000+$0.0056

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.