10-25% Off

BournsCR1206-FX-3322ELFResistor Fixed Single-Surface Mount

Res Thick Film 1206 33.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

This is a CR1206-FX-3322ELF fixed single surface-mount resistor from Bourns. This product has a resistance value of 33.2K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

49,795 parts: Ships in 2 days

    Total$33.33Price for 27778

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      27778
      Maximum Of:
      49795
      Country Of origin:
      Taiwan
         
      • Price: $0.0012
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 49,795 parts
      • Price: $0.0012

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.