C&KCR102JPRS215QF7Switch Rocker

Switch Rocker ON None OFF SPST Quick Connect Paddle 16A 250VAC Bulk

Do you need a safe way to turn off and on your device? Use this CR102JPRS215QF7 rocker switch from C&K Components for a sleek look. This device has a maximum current rating of 16 A @ 125VAC. It has a SPST configuration. This rocker switch panel has an operating temperature range of -20 °C to 85 °C. The CR102JPRS215QF7 rocker switch panel has a quick connect termination style. This product is 23 mm long, 40.1 mm tall and 23 mm deep. The maximum AC voltage rating is 250 VAC.

730 parts: Ships in 2 days

    Total$65.01Price for 11

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 730 parts
      • Price: $5.91

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.