BournsCR0805-JW-430ELFResistor Fixed Single-Surface Mount

Res Thick Film 0805 43 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R

Use this CR0805-JW-430ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 43 Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 25000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0041
    1. 25000+$0.0041
    2. 40000+$0.0040
    3. 75000+$0.0039

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.