BournsCR0805-FX-1622ELFResistor Fixed Single-Surface Mount

Res Thick Film 0805 16.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

The CR0805-FX-1622ELF fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 16.2K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 25000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0042
    1. 25000+$0.0042
    2. 35000+$0.0041
    3. 60000+$0.0040

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.