BournsCR0603-JW-914ELFResistor Fixed Single-Surface Mount

Res Thick Film 0603 910K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R

This is a CR0603-JW-914ELF fixed single surface-mount resistor from Bourns. This product has a resistance value of 910K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

45,000 parts: Ships in 2 days

    Total$76.50Price for 45000

    • (5000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2447+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 45,000 parts
      • Price: $0.0017

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.