BournsCR0603-FX-9091ELFResistor Fixed Single-Surface Mount

Res Thick Film 0603 9.09K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a CR0603-FX-9091ELF fixed single surface-mount resistor from Bourns. This product has a resistance value of 9.09K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

24,654 parts: Ships tomorrow

    Total$34.52Price for 24654

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2407+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      24654
      Maximum Of:
      24654
      Country Of origin:
      Taiwan
         
      • Price: $0.0014
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2407+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 24,654 parts
      • Price: $0.0014

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.