BournsCR0603-FX-5900ELFResistor Fixed Single-Surface Mount

Res Thick Film 0603 590 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

Use this CR0603-FX-5900ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 590 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

33,762 parts: Ships tomorrow

    Total$38.02Price for 23762

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1848+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      23762
      Maximum Of:
      33762
      Country Of origin:
      Taiwan
         
      • Price: $0.0016
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1848+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 33,762 parts
      • Price: $0.0016

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.