BournsCR0603-FX-3322ELFResistor Fixed Single-Surface Mount

Res Thick Film 0603 33.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

The CR0603-FX-3322ELF fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 33.2K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Total In Stock: 98,835 parts

Regional Inventory: 23,835

    Total$50.05Price for 23831

    23,835 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      23831
      Maximum Of:
      23835
      Country Of origin:
      Taiwan
         
      • Price: $0.0021
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 23,835 parts
      • Price: $0.0021
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2450+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 75,000 parts
      • Price: $0.0014

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.