BournsCR0603-FX-1821ELFResistor Fixed Single-Surface Mount

Res Thick Film 0603 1.82K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

Use this CR0603-FX-1821ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 1.82K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

13 parts: Ships in 2 days

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1707+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      13
      Country Of origin:
      Taiwan
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1707+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 13 parts
      • Price: $0.0195

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.