10-25% Off

BournsCR0603-FX-1100ELFResistor Fixed Single-Surface Mount

Res Thick Film 0603 110 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

Use this CR0603-FX-1100ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 110 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

42,878 parts: Ships tomorrow

    Total$47.17Price for 42878

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1747+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      42878
      Maximum Of:
      42878
      Country Of origin:
      Taiwan
         
      • Price: $0.0011
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1747+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 42,878 parts
      • Price: $0.0011

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.