50-75% Off

BournsCR0402-JW-153GLFResistor Fixed Single-Surface Mount

Res Thick Film 0402 15K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R

This is a CR0402-JW-153GLF fixed single surface-mount resistor from Bourns. This product has a resistance value of 15K Ohm. This durable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 5%. This device is made with thick film technology.

Import TariffMay apply to this part

9,686 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      9686
      Country Of origin:
      Taiwan
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 9,686 parts
      • Price: $0.0040

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.