BournsCR0402-FX-4752GLFResistor Fixed Single-Surface Mount

Res Thick Film 0402 47.5K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

Use this CR0402-FX-4752GLF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 47.5K Ohm. This durable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

Total In Stock: 97,853 parts

Regional Inventory: 17,853

    Total$17.85Price for 17853

    17,853 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2343+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      17853
      Maximum Of:
      17853
      Country Of origin:
      Taiwan
         
      • Price: $0.001
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2343+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 17,853 parts
      • Price: $0.001
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2551+
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 80,000 parts
      • Price: $0.0009

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.