BournsCR0402-FX-27R4GLFResistor Fixed Single-Surface Mount

Res Thick Film 0402 27.4 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

This is a CR0402-FX-27R4GLF fixed single surface-mount resistor from Bourns. This product has a resistance value of 27.4 Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

11,800 parts: Ships tomorrow

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1832+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      11800
      Country Of origin:
      Taiwan
         
      • Price: $0.0998
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1832+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 11,800 parts
      • Price: $0.0998

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.