Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Battery Type
Primary
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Coin
Voltage (V)
3
Capacity (Ah)
0.56
Chemistry
Lithium Manganese Dioxide
Number of Cells
1
Minimum Operating Temperature (°C)
-30
Special Features
High Voltage|High Energy Density|Light Weight
Memory Effect
Yes
Maximum Operating Temperature (°C)
60
IEC Designation
CR2354
Sealed
Yes
Product Weight (g)
5.8
Diameter
23(Max)
Package Height
5.4(Max)
PCB changed
2
Pin Count
2
Order Quantity

