Arrow Electronic Components Online
CR2032LBD|PANASONI|limage
CR2032LBD|PANASONI|originalImage
Batteries

CR-2032L/BD

Lithium Battery Coin 3V 225mAh Primary Tray

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8506.50.00.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Battery Type
    Primary
  • Non-Rechargeable/Rechargeable
    Non-Rechargeable
  • Shape
    Coin
  • Voltage (V)
    3
  • Capacity (Ah)
    0.225
  • Chemistry
    Lithium Manganese Dioxide
  • Number of Cells
    1
  • Average Service Life
    10Year(Max)
  • Minimum Operating Temperature (°C)
    -30
  • Special Features
    Light Weight|High Energy Density
  • Memory Effect
    No
  • Maximum Operating Temperature (°C)
    85
  • IEC Designation
    CR2032
  • Packaging
    Tray
  • Sealed
    Yes
  • Product Weight (g)
    2.8
  • Diameter
    20
  • Package Height
    3.2
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources