Arrow Electronic Components Online
CR2025LBN|PANASONI|simage
CR2025LBN|PANASONI|limage
Batteries

CR-2025L/BN

Lithium Battery Coin 3V 165mAh Primary

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Battery Type
    Primary
  • Non-Rechargeable/Rechargeable
    Non-Rechargeable
  • Shape
    Coin
  • Voltage (V)
    3
  • Capacity (Ah)
    0.165
  • Chemistry
    Lithium Manganese Dioxide
  • Number of Cells
    1
  • Minimum Operating Temperature (°C)
    -30
  • Memory Effect
    No
  • Maximum Operating Temperature (°C)
    60
  • Sealed
    Yes
  • Product Weight (g)
    2.3
  • Diameter
    16.1
  • Package Height
    3.85
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources