Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Battery Type
Primary
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Coin
Voltage (V)
3
Capacity (Ah)
0.075
Chemistry
Lithium Manganese Dioxide
Number of Cells
1
Minimum Operating Temperature (°C)
-30
Memory Effect
No
Maximum Operating Temperature (°C)
60
Sealed
Yes
Product Weight (g)
1.3
Diameter
16
Package Height
2
PCB changed
2
Pin Count
2

