VishayCQY37NInfrared Emitters
Infrared Emitter 950nm 5mW/sr Circular Top Mount 2-Pin T-3/4 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| 950 | |
| GaAs | |
| 1.8x1.8x1.55 | |
| 5mW/sr | |
| 10mW | |
| 24 | |
| 1.6 | |
| 5 | |
| 100 | |
| 50 | |
| 160 | |
| -25 | |
| 85 | |
| Bulk | |
| Yes | |
| Yes | |
| Circular | |
| Top Mount | |
| Mounting | Through Hole |
| Package Height | 2.9 |
| Package Width | 2.4 |
| Package Length | 3.3 |
| PCB changed | 2 |
| Supplier Package | T-3/4 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

