CinconCQB75W-24S15DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 15V 5A 75W 8-Pin Quarter-Brick Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 15 | |
| 5 | |
| 75 | |
| 1500VDC | |
| 300(Typ) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 86 | |
| Positive | |
| -40 | |
| 100 | |
| Box | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 36.8 |
| Package Length | 57.9 |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

