Bel Power SolutionsCQ1001-7RDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5.1V 20A 102W 15-Pin
| Not Compliant | |
| EAR99 | |
| NRND-Unconfirmed | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 33.6 | |
| 48 | |
| 75 | |
| 5.1 | |
| 20 | |
| 102 | |
| 2100VDC | |
| DC/DC | |
| 0.5 | |
| 200 | |
| Yes | |
| 250mV(Typ) | |
| 0.5V | |
| 87(Typ) | |
| Negative | |
| -25 | |
| 71 | |
| Extended | |
| 500 | |
| Fixed | |
| Mounting | Chassis |
| Package Height | 19.8 |
| Package Width | 111 |
| Package Length | 164 |
| PCB changed | 15 |
| 15 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

