Artesyn / Advanced EnergyCPS253-M1AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 20.83(Convection)A/12.92(Forced Air)A 250W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 20.83(Convection)|12.92(Forced Air) | |
| 250 | |
| 90 | |
| 264 | |
| 4000VAC | |
| 47 to 63 | |
| 93(Typ) | |
| No | |
| No | |
| 120mV | |
| Yes | |
| -20 | |
| 70 | |
| 200 | |
| Mounting | Screw |
| Package Height | 32.77(Max) mm |
| Package Width | 50.8 mm |
| Package Length | 101.6 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

