onsemiCPH5905H-TL-EDiscrete Misc
NPN Epitaxial Silicon Transistor and N-Channel Silicon Junction Field Effect Transistor 5-Pin CPH T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN Epitaxial Silicon Transistor and N-Channel Silicon Junction Field Effect Transistor | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | CPH |
| 5 | |
| Lead Shape | Gull-wing |
Check out this CPH5905H-TL-E discrete device from ON Semiconductor. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
