| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Depletion | |
| N | |
| 1 | |
| 20 | |
| ±10 | |
| 3 | |
| 10000 | |
| 1 | |
| 63@4V | |
| 8.8@4V | |
| 280@10V | |
| 900 | |
| 25 | |
| 35 | |
| 35 | |
| 13 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | CPH |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
