Seiko Instruments IncCPH3225ACapacitor Electric Double Layer- Supercaps
Cap Supercap 11000uF 3.3V ( 3.2 X 2.5 X 0.9mm ) SMD 60°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 11000uF | |
| 3.3VDC | |
| Polar | |
| -20 | |
| 60 | |
| Long Life|Small Size | |
| Flat | |
| 2 | |
| Tape and Reel | |
| 1210 | |
| 3.2 X 2.5 X 0.9 | |
| 3.2 | |
| 2.5 | |
| 0.9 | |
| 0.024 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

