VishayCPF360K400FKB14Resistor Fixed Single-Through Hole

Res Metal Film 60.4K Ohm 1% 3W ±100ppm/°C Conformal Coated AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the CPF360K400FKB14 fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 3 W. This product has a resistance value of 60.4K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. This product is 16.51 mm long. The CPF360K400FKB14 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -65 to 230 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 weeks
    • Price: $5.0220
    1. 1+$5.0220
    2. 500+$1.1411
    3. 1000+$0.7636
    4. 5000+$0.5890

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.